- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38719-0027
38719-0027
Molex / Waldom
Conn Terminal Block SR BTS TT 2 Assembly E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SR BTS TT 2 Assembly E
Search Keywords: 387190027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38719-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Can Ship immediately
Minimum Order Quantity:
77
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
77
$0.79
900
$0.76
2,000
$0.72
5,000
$0.69
14,000 +
$0.67
Click for Quote
Log in
to unlock special pricing