- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38711-2210
38711-2210
Molex / Waldom
Conn Barrier Strip 10 POS 9.53mm Wire Wrap ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 10 POS 9.53mm Wire Wrap ST Thru-Hole 15A/Contact
Search Keywords: 387112210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38711-2210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:9.53 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$7.17
100
$5.76
250
$4.63
500
$4.44
1,000
$4.32
2,500
$4.21
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing