- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38711-0402
Molex / Waldom
38711-0402
Barrier Block Connector - 2 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - Sold ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 38711-0402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |