- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38710-6305
Molex / Waldom
38710-6305
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 15A/Contact
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 387106305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38710-6305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 130 °C
Frequently Asked Questions
Is 38710-6305 RoHS compliant?
Yes, 38710-6305 is RoHS compliant.
What is the lead time for 38710-6305?
The standard lead time for 38710-6305 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
250
$4.35
500
$4.13
1,000 +
$3.93
Click for Quote
Log in
to unlock special pricing