- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38710-6303
38710-6303
Molex / Waldom
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 387106303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38710-6303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
800
$3.08
1,600
$2.92
3,200 +
$2.78
Click for Quote
Log in
to unlock special pricing