- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38706-8010
Molex / Waldom
38706-8010
Conn Terminal Block F 20 POS 8.26mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Terminal Block F 20 POS 8.26mm Solder ST Thru-Hole 20A
Search Keywords: 387068010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38706-8010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:160(Max) °C
Frequently Asked Questions
Is 38706-8010 RoHS compliant?
Yes, 38706-8010 is RoHS compliant.
What is the lead time for 38706-8010?
The standard lead time for 38706-8010 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
280
Order Increment:
280
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
280
$8.56
560
$8.14
1,120 +
$7.73
Click for Quote
Log in
to unlock special pricing