- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38704-4107
38704-4107
Molex / Waldom
Conn Barrier Strip 7 POS 8.26mm Screw ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 8.26mm Screw ST Thru-Hole
Search Keywords: 387044107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38704-4107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8.26 mm
-
Maximum Current Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$2.57
150
$2.20
250
$1.80
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing