- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 38703-6502
38703-6502
Molex / Waldom
Conn Jumper M 2 POS 1.91mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper M 2 POS 1.91mm ST
Search Keywords: 387036502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38703-6502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:1.91 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.5923
1,000
$0.3857
2,100
$0.3512
4,500
$0.3286
16,000 +
$0.3118
Click for Quote
Log in
to unlock special pricing