- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38700-7507
38700-7507
Molex / Waldom
Conn Barrier Strip 7 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 7 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Search Keywords: 387007507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38700-7507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.25 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
Minimum Order Quantity:
20
23 Weeks
can ship
10/19/26