Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38700-7305

Conn Barrier Strip 5 POS 8.25mm Solder ST Thru-Hole 20A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 5 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Search Keywords: 387007305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38700-7305
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.25 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20/Contact A
Wire Size: 14-24 AWG
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38700-7305 RoHS compliant?
Yes, 38700-7305 is RoHS compliant.
What is the lead time for 38700-7305?
The standard lead time for 38700-7305 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Can Ship immediately
Minimum Order Quantity:
40
23 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.68
200
$1.56
250
$1.47
1,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!