- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38700-6308
Molex / Waldom
38700-6308
Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 387006308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38700-6308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.25 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 130 °C
Frequently Asked Questions
Is 38700-6308 RoHS compliant?
Yes, 38700-6308 is RoHS compliant.
What is the lead time for 38700-6308?
The standard lead time for 38700-6308 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
Order Increment:
360
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
360
$4.31
720
$4.09
1,440 +
$3.89
Click for Quote
Log in
to unlock special pricing