Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38700-6306

Conn Barrier Strip 6 POS 8.25mm Solder ST Thru-Hole 15A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 8.25mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 387006306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38700-6306
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.25 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38700-6306 RoHS compliant?
Yes, 38700-6306 is RoHS compliant.
What is the lead time for 38700-6306?
The standard lead time for 38700-6306 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 226
Can Ship immediately
Minimum Order Quantity:
20
13 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.33
150
$2.85
250
$2.75
480
$2.34
1,000 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!