Image is representational - see mfr. specs

38700-6108

Molex / Waldom

Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 20A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Search Keywords: 387006108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38700-6108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    8.25 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in You may purchase all in-stock quantity of 46
Stock lot only:
46
Minimum Order Quantity:
200
Order Increment:
25
10 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4653
200
$0.4230
900
$0.3850
1,900 +
$0.3580
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!