- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38700-6106
38700-6106
Molex / Waldom
Conn Barrier Strip 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Search Keywords: 387006106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38700-6106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.25 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$4.75
250
$3.26
500
$3.08
1,000
$3.04
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing