Image is representational - see mfr. specs

38639-0067

Molex / Waldom

Conn Barrier Strip 3 POS 11.11mm Screw ST Panel Mount 25A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 3 POS 11.11mm Screw ST Panel Mount 25A/Contact
Search Keywords: 386390067
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38639-0067
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.11 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.57
57
$4.23
113
$4.13
225
$4.00
250
$3.47
1,000
$3.17
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!