- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38630-6410
Molex / Waldom
38630-6410
PCB Mount Barrier Terminal Block - 11.13 mm - 1 Row - 10 Positions - 24 AWG - 12 AWG - 25 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Mount Barrier Terminal Block - 11.13 mm - 1 Row - 10 Positions - 24 AWG - 12 AWG - 25 A.
Search Keywords: 386306410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38630-6410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.13 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38630-6410 RoHS compliant?
Yes, 38630-6410 is RoHS compliant.
What is the lead time for 38630-6410?
The standard lead time for 38630-6410 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
15
$15.99
340
$8.40
680
$8.28
1,360 +
$8.21
Click for Quote
Log in
to unlock special pricing