- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38610-0402
38610-0402
Molex / Waldom
Conn Barrier Strip 2 POS 6.35mm Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS 6.35mm Screw Panel Mount
Search Keywords: 386100402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38610-0402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:6.35 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.162
250
$0.875
500
$0.834
1,000
$0.759
2,500
$0.704
5,000
$0.694
7,500
$0.675
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing