- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38549-0373
Description
+
Power Connectors
Search Keywords: 385490373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38549-0373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$17.04
25
$15.40
50
$14.69
100
$13.48
250
$12.38
500
$11.57
1,000 +
$10.96
Click for Quote
Log in
to unlock special pricing