- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38542-1313
38542-1313
Molex / Waldom
Conn Power SKT 13 POS Solder ST Thru-Hole 13 Terminal 1 Port Beau™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power SKT 13 POS Solder ST Thru-Hole 13 Terminal 1 Port Beau™ Tray
Search Keywords: 385421313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38542-1313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:13
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$10.63
25
$9.61
50
$9.16
100
$8.54
250
$7.72
500
$7.21
1,000 +
$7.10
Click for Quote
Log in
to unlock special pricing