- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38540-7606
38540-7606
Molex / Waldom
Socket FHE 5406 Assembly Trays
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Socket FHE 5406 Assembly Trays
Search Keywords: 385407606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38540-7606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$4.72
200
$4.53
300
$4.34
800
$4.18
3,000 +
$4.02
Click for Quote
Log in
to unlock special pricing