- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38540-7409
38540-7409
Molex / Waldom
Conn Power SKT 9 POS ST Cable Mount 9 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power SKT 9 POS ST Cable Mount 9 Terminal 1 Port Tray
Search Keywords: 385407409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38540-7409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:9
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.51
50
$10.03
100
$9.35
250
$8.46
500
$7.90
1,000 +
$7.78
Click for Quote
Log in
to unlock special pricing