- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38540-6412
38540-6412
Molex / Waldom
Conn Power PL 12 POS ST 12 Terminal 1 Port Beau™
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power PL 12 POS ST 12 Terminal 1 Port Beau™
Search Keywords: 385406412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38540-6412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:12
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:110(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$5.88
200
$5.64
300
$5.41
600
$5.19
2,000 +
$4.99
Click for Quote
Log in
to unlock special pricing