- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38540-4205
38540-4205
Molex / Waldom
Conn Power SKT 5 POS ST 5 Terminal 1 Port Beau™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power SKT 5 POS ST 5 Terminal 1 Port Beau™ Tray
Search Keywords: 385404205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38540-4205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
7
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7
$9.50
70
$9.12
200
$8.74
400
$8.40
2,000 +
$8.07
Click for Quote
Log in
to unlock special pricing