- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38540-3716
38540-3716
Molex / Waldom
Plug - 16 Position - Male Blades - 250V - 15A - Solder Eyelet(s) - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug - 16 Position - Male Blades - 250V - 15A - Solder Eyelet(s) - Panel Mount.
Search Keywords: 385403716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38540-3716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$15.84
45
$15.21
90
$14.60
300
$14.02
700 +
$13.46
Click for Quote
Log in
to unlock special pricing