- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38540-2405
Molex / Waldom
38540-2405
Conn Power F 5 POS ST Cable Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 38540-2405 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | F |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 15/Contact A |
| Operating Temperature: | 110(Max) °C |