- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38336-8182
38336-8182
Molex / Waldom
SOCKET CCT L 3368 ASY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SOCKET CCT L 3368 ASY
Search Keywords: 383368182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38336-8182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
Minimum Order Quantity:
14
Price (USD)
Qty
Unit Price
14
$4.70
200
$4.52
300
$4.32
800
$4.16
3,000 +
$3.99
Click for Quote
Log in
to unlock special pricing