- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38331-5624
38331-5624
Molex / Waldom
Conn Power PL 24 POS ST 24 Terminal 1 Port Beau™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power PL 24 POS ST 24 Terminal 1 Port Beau™ Tray
Search Keywords: 383315624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38331-5624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:24
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:110(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.69
100
$6.43
300
$6.17
600
$5.94
2,000 +
$5.68
Click for Quote
Log in
to unlock special pricing