- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38331-3818
38331-3818
Molex / Waldom
Receptacle - 18 Position - Female Blade Sockets - 250V - 10A - Solder - Free Hanging (In-Line).
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Receptacle - 18 Position - Female Blade Sockets - 250V - 10A - Solder - Free Hanging (In-Line).
Search Keywords: 383313818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38331-3818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$7.08
100
$6.80
200
$6.52
500
$6.26
2,000 +
$6.02
Click for Quote
Log in
to unlock special pricing