- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38330-6118
38330-6118
Molex / Waldom
SOCKET DB 3318 ASY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SOCKET DB 3318 ASY
Search Keywords: 383306118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38330-6118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.58
100
$6.30
300
$6.05
600
$5.81
2,000 +
$5.58
Click for Quote
Log in
to unlock special pricing