Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38280-0102

Conn Barrier Strip 4 POS 17.46mm Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 17.46mm Screw ST Panel Mount
Search Keywords: 382800102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38280-0102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 17.46 mm
Number of Circuits: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38280-0102 discontinued?
Yes, 38280-0102 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 38280-0102 RoHS compliant?
Yes, 38280-0102 is RoHS compliant.
What is the lead time for 38280-0102?
The standard lead time for 38280-0102 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
Minimum Order Quantity:
22
ADD TO CART
Price (USD)
Qty
Unit Price
22
$2.79
300
$2.68
500
$2.57
2,000
$2.47
4,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!