Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38219-0090

Conn Barrier Strip 10 POS 14.29mm Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 14.29mm Screw ST Panel Mount
Search Keywords: 382190090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38219-0090
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.29 mm
Number of Circuits: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38219-0090 RoHS compliant?
Yes, 38219-0090 is RoHS compliant.
What is the lead time for 38219-0090?
The standard lead time for 38219-0090 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
24
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
24
$2.62
300
$2.52
600
$2.41
2,000
$2.32
5,000 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!