- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38211-0117
38211-0117
Molex / Waldom
Conn Barrier Strip 34 POS 14.3mm Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 34 POS 14.3mm Panel Mount 30A
Search Keywords: 382110117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38211-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:14.3 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$14.03
25
$12.68
50
$12.09
100
$11.09
250
$10.19
500
$9.52
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing