Molex / Waldom Authorized Distributor

38210-0114

Conn Barrier Strip 28 POS 14.29mm Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 28 POS 14.29mm Screw ST Panel Mount
Search Keywords: 382100114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38210-0114
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.29 mm
Number of Circuits: 14
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38210-0114 discontinued?
Yes, 38210-0114 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 38210-0114 RoHS compliant?
Yes, 38210-0114 is RoHS compliant.
What is the lead time for 38210-0114?
The standard lead time for 38210-0114 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
9
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.041
9
$7.310
90
$7.030
200
$6.740
500
$6.470
2,000 +
$6.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!