- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 38-00-8241
38-00-8241
Molex / Waldom
Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK®
Search Keywords: 38008241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38-00-8241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Minimum Order Quantity:
55
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
55
$1.25
300
$1.22
550
$1.21
1,100
$1.17
1,200 +
$1.15
Click for Quote
Log in
to unlock special pricing