- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 38-00-7598
38-00-7598
Molex / Waldom
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 38007598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38-00-7598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$0.94
750
$0.80
1,500
$0.74
2,500 +
$0.67
Click for Quote
Log in
to unlock special pricing