- Home ›
- All Products›
- 38-00-6865
38-00-6865
Molex / Waldom
5.08mm Pitch KK® Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 39.68mm, Void Circuit 2 Location
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.08mm Pitch KK® Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 39.68mm, Void Circuit 2 Location
Search Keywords: 38006865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38-00-6865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
5400
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.3047
10,800
$0.2770
30,000
$0.2420
75,000 +
$0.2370
Click for Quote
Log in
to unlock special pricing