- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 38002-1178
38002-1178
Molex / Waldom
.187 Sgl Tab 1 Hole 90Vertical Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
.187 Sgl Tab 1 Hole 90Vertical Tin
Search Keywords: 380021178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38002-1178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
16000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.176
16,000 +
$0.160
Click for Quote
Log in
to unlock special pricing