- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 38002-1010
38002-1010
Molex / Waldom
Quick Disconnect Terminal M/M 11.11mm 9.27mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal M/M 11.11mm 9.27mm Tin
Search Keywords: 380021010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38002-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,716
Can Ship immediately
You may purchase all in-stock quantity of 9,716
Stock lot only:
9716
Minimum Order Quantity:
16000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.3411
16,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing