- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 38002-0441
Molex / Waldom
38002-0441
Quick Disconnect Adapter Terminal M/M 11.4mm 10.29mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Adapter Terminal M/M 11.4mm 10.29mm Tin
Search Keywords: 380020441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38002-0441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 38002-0441 RoHS compliant?
Yes, 38002-0441 is RoHS compliant.
What is the lead time for 38002-0441?
The standard lead time for 38002-0441 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.343
2,000
$0.299
3,000
$0.284
5,000
$0.270
16,000 +
$0.259
Click for Quote
Log in
to unlock special pricing