Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38002-0358

Conn Jumper 2 POS 14.27mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Jumper 2 POS 14.27mm ST
Search Keywords: 380020358
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38002-0358
  • Alias/AKA:
    0380020358
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper
  • Pitch:
    14.27 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38002-0358 RoHS compliant?
Yes, 38002-0358 is RoHS compliant.
What is the lead time for 38002-0358?
The standard lead time for 38002-0358 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
16 Weeks can ship 2/2/27
Backorder
Price (USD)
Qty
Unit Price
300
$0.252
1,400
$0.246
2,800
$0.242
5,600
$0.237
16,000
$0.233
40,000
$0.204
100,000 +
$0.198
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!