Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

38002-0188

Conn Jumper 2 POS 9.53mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Jumper 2 POS 9.53mm ST
Search Keywords: 380020188
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 38002-0188
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Jumper
Pitch: 9.53 mm
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 38002-0188 RoHS compliant?
Yes, 38002-0188 is RoHS compliant.
What is the lead time for 38002-0188?
The standard lead time for 38002-0188 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
16 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
350
$0.1958
1,800
$0.1744
3,700
$0.1714
7,400
$0.1693
24,000
$0.1652
25,000 +
$0.1591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!