- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 38002-0080
38002-0080
Molex / Waldom
Tab Terminal M 22.23mm 8.9mm Tin Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tab Terminal M 22.23mm 8.9mm Tin Over Copper
Search Keywords: 380020080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38002-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
You may purchase all in-stock quantity of 800
Stock lot only:
800
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.2917
1,000
$0.2652
2,000
$0.2326
3,000
$0.2275
6,000
$0.2224
16,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing