Image is representational - see mfr. specs

38-00-1434

Molex / Waldom

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Tray
Search Keywords: 38001434
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38-00-1434
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    RCP3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    5003584V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,664
Ships today, if you order in
Minimum Order Quantity:
81
26 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
81
$1.61
250
$1.59
450
$1.56
850
$1.52
1,458
$1.50
4,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!