- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 38-00-1340
Molex / Waldom
38-00-1340
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK® Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 38-00-1340 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Socket Strip |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 2.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |