- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36921-0510
36921-0510
Molex / Waldom
Cable Assembly, 3.96mm Pitch, L1NK 396 Receptacle - L1NK 396 Receptacle, 5 Circuits, 1m, Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, 3.96mm Pitch, L1NK 396 Receptacle - L1NK 396 Receptacle, 5 Circuits, 1m, Black
Search Keywords: 369210510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36921-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$7.10
100
$6.97
200
$6.85
700 +
$6.22
Click for Quote
Log in
to unlock special pricing