- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36920-0601
Molex / Waldom
36920-0601
Cable Assembly UL1571 0.1m 28AWG 6POS Pico-Ezmate to 6POS Pico-Ezmate RCP-RCP Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 36920-0601 |
| Alias/AKA: | 0369200601 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |