- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36920-0600
36920-0600
Molex / Waldom
Cable Assembly UL1571 0.05m 28AWG 6POS Pico-Ezmate to 6POS Pico-Ezmate RCP-RCP Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL1571 0.05m 28AWG 6POS Pico-Ezmate to 6POS Pico-Ezmate RCP-RCP Bag
Search Keywords: 369200600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36920-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,048
Can Ship immediately
Minimum Order Quantity:
30
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$2.26
150
$2.23
300
$2.19
600 +
$2.16
Click for Quote
Log in
to unlock special pricing