- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36920-0506
36920-0506
Molex / Waldom
Cable Assembly UL1571 0.6m 28AWG 5POS Pico-Ezmate to 5POS Pico-Ezmate RCP-RCP Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL1571 0.6m 28AWG 5POS Pico-Ezmate to 5POS Pico-Ezmate RCP-RCP Bag
Search Keywords: 369200506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36920-0506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$2.72
150
$2.67
250
$2.63
500 +
$2.58
Click for Quote
Log in
to unlock special pricing