- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36920-0500
36920-0500
Molex / Waldom
Cable Assembly UL 1571 0.05m 28AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Pico-EZmate Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1571 0.05m 28AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Pico-EZmate Bag
Search Keywords: 369200500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36920-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.969
2,500
$1.790
8,000
$1.570
20,000
$1.520
40,000 +
$1.460
Click for Quote
Log in
to unlock special pricing