Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

36920-0401

Cable Assembly UL 1571 0.1m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-EZmate Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly UL 1571 0.1m 28AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Pico-EZmate Bag
Search Keywords: 369200401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 36920-0401
Alias/AKA: 0369200401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36920-0401 RoHS compliant?
Yes, 36920-0401 is RoHS compliant.
What is the lead time for 36920-0401?
The standard lead time for 36920-0401 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
35
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.948
35
$2.680
200
$2.450
400
$2.300
750
$2.180
2,000
$1.990
4,000
$1.960
10,000 +
$1.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!